Add To Favorites
Product Overview
Digi-Key Part Number 1510-1502-1-ND
Quantity Available 39,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1228FD7WAT0S4

Description LED 4000K 90CRI SMD
Expanded Description LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM281B Ra90 3V General
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM281B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 61 lm (59 lm ~ 63 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 131 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 17°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1502-1

12:00:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30500 3.05
25 0.23360 5.84
100 0.15250 15.25
250 0.11180 27.95
500 0.09486 47.43
1,000 0.07792 77.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1502-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.07084
  • Digi-Reel® ? : 1510-1502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback