Add To Favorites
Product Overview
Digi-Key Part Number 1510-1542-1-ND
Quantity Available 39,975
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1221FD7GBU0SB

Description LED 3500K 90CRI SMD
Expanded Description LED Lighting LM282B White, Warm 3500K 6.3V 150mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM282B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 118 lm (113 lm ~ 123 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 125 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1542-1

12:00:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36800 3.68
25 0.30000 7.50
100 0.24010 24.01
250 0.20256 50.64
500 0.17254 86.27
1,000 0.13504 135.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1542-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.11253
  • Digi-Reel® ? : 1510-1542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback