Add To Favorites
Product Overview
Digi-Key Part Number 1510-1548-1-ND
Quantity Available 32,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1221FD7GBTMSB

Description LED 4000K 90CRI SMD
Expanded Description LED Lighting LM282B White, Neutral 4000K 6.3V 150mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM282B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 120 lm (115 lm ~ 125 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1548-1

23:45:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39700 3.97
25 0.32440 8.11
100 0.25940 25.94
250 0.21888 54.72
500 0.18646 93.23
1,000 0.14593 145.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1548-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.12161
  • Digi-Reel® ? : 1510-1548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback