Add To Favorites
Product Overview
Digi-Key Part Number 1510-1533-1-ND
Quantity Available 39,810
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1221FD5GBR0SB

Description LED 5000K 80CRI SMD
Expanded Description LED Lighting LM282B White, Cool 5000K 6.3V 150mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM282B
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 125 lm (120 lm ~ 130 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 15°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1533-1

03:32:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34400 3.44
25 0.28080 7.02
100 0.22460 22.46
250 0.18948 47.37
500 0.16142 80.71
1,000 0.12632 126.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1533-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.11484
  • Digi-Reel® ? : 1510-1533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback