Add To Favorites
Product Overview
Digi-Key Part Number 1510-1357-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8V7N90L1WW

Description LED MOD INFLUXL09 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_L09 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_L09
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 8390 lm (Typ)
Current - Test 1.38A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 48.2V
Lumens/Watt @ Current - Test 126 lm/W
Current - Max 1.38A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.50mm L x 39.60mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 1510-1357

16:27:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.07000 25.07
10 22.15400 221.54
25 19.35560 483.89
100 16.90700 1,690.70
250 16.03252 4,008.13
500 15.50780 7,753.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback