Add To Favorites
Product Overview
Digi-Key Part Number 1510-1356-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8V4N80L1WW

Description LED MOD INFLUXS04 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_S04 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_S04
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 4195 lm (Typ)
Current - Test 1.38A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 24.1V
Lumens/Watt @ Current - Test 126 lm/W
Current - Max 1.38A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.60mm L x 39.60mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 1510-1356

22:51:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.99000 17.99
10 17.22600 172.26
25 13.39800 334.95
100 11.48400 1,148.40
250 10.90980 2,727.45
500 10.33560 5,167.80
1,000 9.76140 9,761.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback