Add To Favorites
Product Overview
Digi-Key Part Number 1510-1352-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8V1N00L1WW

Description LED MOD INFLUXS01 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_S01 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_S01
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1310 lm (Typ)
Current - Test 1.15A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 9.1V
Lumens/Watt @ Current - Test 125 lm/W
Current - Max 1.15A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.60mm L x 23.70mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1352

10:35:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
10 6.29800 62.98
25 5.29000 132.25
100 4.53420 453.42
250 4.03040 1,007.60
500 3.65256 1,826.28
1,000 3.35027 3,350.27
2,500 3.21172 8,029.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback