Add To Favorites
Product Overview
Digi-Key Part Number 1510-1349-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8T3N80L1WW

Description LED MOD INFLUXL04 NEU WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_L04 White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_L04
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 4540 lm (Typ)
Current - Test 1.38A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 24.1V
Lumens/Watt @ Current - Test 137 lm/W
Current - Max 1.38A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.50mm L x 23.70mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1510-1349

01:49:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 14.22
10 13.61300 136.13
25 10.58760 264.69
100 9.07500 907.50
250 8.62124 2,155.31
500 8.16750 4,083.75
1,000 7.71375 7,713.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback