Add To Favorites
Product Overview
Digi-Key Part Number 1510-1273-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8R7NK0L2WW

Description LED Lighting COBs, Engines, Modules LED Module LT-F564A White, Cool Linear Light Strip, Plug and Play
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LED Engine Catalog
SL-B8(T,R)7NK0L2WW~
Design Resources Development Tool Selector
Online Catalog LT-F564A Series
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Samsung Semiconductor, Inc.

Series LT-F564A
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip, Plug and Play
Flux @ Current/Temperature - Test 9050 lm (Typ)
Current - Test 1.5A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 49.6V
Lumens/Watt @ Current - Test 122 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 558.80mm L x 40.00mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 1510-1273

01:13:47 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.11000 30.11
10 26.60600 266.06
25 23.24480 581.12
100 20.30440 2,030.44
250 19.25412 4,813.53
500 18.62400 9,312.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback