Add To Favorites
Product Overview
Digi-Key Part Number 1510-1342-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8R2N60L1WW

Description LED MOD INFLUXL03 COOL WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_L03 White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_L03
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2930 lm (Typ)
Current - Test 1.15A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 18.1V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max 1.15A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.50mm L x 23.70mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1510-1342

18:02:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 11.51
10 10.42800 104.28
25 8.25560 206.39
100 6.95200 695.20
250 6.51752 1,629.38
500 5.97438 2,987.19
1,000 5.64850 5,648.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback