Add To Favorites
Product Overview
Digi-Key Part Number 1510-1341-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-B8R1N40L1WW

Description LED MOD INFLUXS02 COOL WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module inFlux_S02 White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets inFlux Linear
Design Resources Development Tool Selector
PCN Packaging Packaging Process Update 8/Nov/2016
Online Catalog inFlux Linear
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series inFlux_S02
Packaging ? -
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2345 lm (Typ)
Current - Test 1.38A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 12.1V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 1.38A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 280.00mm L x 24.00mm W
Height 5.90mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1510-1341

20:15:02 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.09000 9.09
10 8.23700 82.37
25 6.52080 163.02
100 5.49120 549.12
250 5.14800 1,287.00
500 4.71900 2,359.50
1,000 4.46160 4,461.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback