Add To Favorites
Product Overview
Digi-Key Part Number 1510-1251-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-N8W4012B0WW

Description LED 2700K 80CRI LC040B
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) SLE-040 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLE-013,26,33,40 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SLE Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series SLE-040
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 4010 lm (Typ)
Current - Test 900mA
Temperature - Test 75°C
Voltage - Forward (Vf) (Typ) 34.1V
Lumens/Watt @ Current - Test 131 lm/W
Current - Max 1A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 50.00mm Diameter
Height 6.10mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1251

05:56:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.12000 18.12
10 17.35000 173.50
25 13.49440 337.36
100 11.56650 1,156.65
250 10.98816 2,747.04
500 10.40986 5,204.93
1,000 9.83153 9,831.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback