Add To Favorites
Product Overview
Digi-Key Part Number 1510-1238-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-N8U1312B0WW

Description LED 3500K 80CRI LC013B
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) SLE-013 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLE-013,26,33,40 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SLE Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series SLE-013
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1160 lm (Typ)
Current - Test 250mA
Temperature - Test 75°C
Voltage - Forward (Vf) (Typ) 33.5V
Lumens/Watt @ Current - Test 139 lm/W
Current - Max 350mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 50.00mm Diameter
Height 6.10mm
Light Emitting Surface (LES) 13.50mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1238

11:11:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.52000 10.52
10 9.53000 95.30
25 7.54480 188.62
100 6.35360 635.36
250 5.95652 1,489.13
500 5.46012 2,730.06
1,000 5.16230 5,162.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback