Add To Favorites
Product Overview
Digi-Key Part Number 1510-1250-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-N8R3312B0WW

Description LED 5000K 80CRI LC033B
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) SLE-033 White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLE-013,26,33,40 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SLE Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series SLE-033
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3550 lm (Typ)
Current - Test 700mA
Temperature - Test 75°C
Voltage - Forward (Vf) (Typ) 33.8V
Lumens/Watt @ Current - Test 150 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 50.00mm Diameter
Height 6.10mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1250

23:12:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.41000 15.41
10 14.75100 147.51
25 11.47320 286.83
100 9.83400 983.40
250 9.34232 2,335.58
500 8.85060 4,425.30
1,000 8.35890 8,358.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback