Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1510-2180-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI-N8B1816E0WW

Description LED MODULE TO20 2700K-5000K SQ
Expanded Description LED Lighting COBs, Engines, Modules LED Module TO20 White, Warm / White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Downlight, Spotlight
CSP Spot Tunable~
Online Catalog CSP Spot Tunable
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series TO20
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm / White, Cool
CCT (K) 2700K ~ 5000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1940 lm (Typ) ~ 2040 lm (Typ)
Current - Test 500mA
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 35 V ~ 36 V
Lumens/Watt @ Current - Test 112 lm/W ~ 114 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 140°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 2.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 192
Other Names 1510-2180

14:00:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.45000 14.45
10 13.83500 138.35
25 10.76080 269.02
100 9.22350 922.35
250 8.76232 2,190.58
500 8.30116 4,150.58
1,000 7.83998 7,839.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback