Add To Favorites
Product Overview
Digi-Key Part Number 1510-1358-ND
Quantity Available 512
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V172560WW

Description LED MOD LTM562CG2 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M562C_G2 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M562C_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2535 lm (Typ)
Current - Test 700mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test 151 lm/W
Current - Max 1.08A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 1510-1358

02:40:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.80000 12.80
10 11.59000 115.90
25 9.17520 229.38
100 7.72640 772.64
250 7.24352 1,810.88
500 6.63988 3,319.94
1,000 6.27770 6,277.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback