Add To Favorites
Product Overview
Digi-Key Part Number 1510-1399-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V14256LWW

Description LED SLIM 3000K 2180LM BACK WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S562L White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S562L
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2180 lm (Typ)
Current - Test 400mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 155 lm/W
Current - Max 720mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1399
SI-B8V14256LWW-ND

12:38:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.30000 15.30
10 14.65200 146.52
25 11.39600 284.90
100 9.76800 976.80
250 9.27960 2,319.90
500 8.79120 4,395.60
1,000 8.30280 8,302.80
2,500 8.07488 20,187.20
5,000 7.81440 39,072.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback