Add To Favorites
Product Overview
Digi-Key Part Number 1510-1321-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V113560WW

Description LED MODULE 3000K M562A_G2
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M562A_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1580 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 142 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 1510-1321

21:19:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.57000 8.57
10 7.76200 77.62
25 6.14480 153.62
100 5.17440 517.44
250 4.85100 1,212.75
500 4.44676 2,223.38
1,000 4.20420 4,204.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback