Add To Favorites
Product Overview
Digi-Key Part Number 1510-1392-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V07228LWW

Description LED SLIM 3000K 1080LM BACK WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282L White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282L
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1080 lm (Typ)
Current - Test 200mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 153 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1392
SI-B8V07228LWW-ND

20:05:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.91000 9.91
10 8.97600 89.76
25 7.10600 177.65
100 5.98400 598.40
250 5.61000 1,402.50
500 5.14250 2,571.25
1,000 4.86200 4,862.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback