Add To Favorites
Product Overview
Digi-Key Part Number 1510-1338-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V072280WW

Description LED MOD LTM282BG2 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M282B_G2 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT-M282x_G2
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog M-Series Gen2 M282 ans M562
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M282B_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1050 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 275.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1510-1338

22:51:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 6.27
10 5.22500 52.25
25 4.38920 109.73
100 3.76200 376.20
250 3.34400 836.00
500 3.03050 1,515.25
1,000 2.77970 2,779.70
2,500 2.66475 6,661.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback