Add To Favorites
Product Overview
Digi-Key Part Number 1510-1389-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V07128LWW

Description LED SLIM 3000K 1080LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282L White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282L
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1080 lm (Typ)
Current - Test 200mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 153 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1510-1389
SI-B8V07128LWW-ND

21:16:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 8.10
10 7.33900 73.39
25 5.81040 145.26
100 4.89280 489.28
250 4.58700 1,146.75
500 4.20476 2,102.38
1,000 3.97540 3,975.40
2,500 3.82250 9,556.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback