Add To Favorites
Product Overview
Digi-Key Part Number 1510-1388-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V07128HWW

Description LED SLIM 3000K 1080LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282H White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282H
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1080 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 23.4V
Lumens/Watt @ Current - Test 154 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1388
SI-B8V07128HWW-ND

16:43:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
10 7.86700 78.67
25 6.22840 155.71
100 5.24480 524.48
250 4.91700 1,229.25
500 4.50726 2,253.63
1,000 4.26140 4,261.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback