Add To Favorites
Product Overview
Digi-Key Part Number 1510-1387-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8V071280LD

Description LED SLIM 3000K 1080LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282N White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282N
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1080 lm (Typ)
Current - Test 200mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 153 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 280.00mm L x 24.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1387
SI-B8V071280LD-ND

18:46:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 9.36
10 8.47400 84.74
25 6.70880 167.72
100 5.64960 564.96
250 5.29652 1,324.13
500 4.85512 2,427.56
1,000 4.59030 4,590.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback