Add To Favorites
Product Overview
Digi-Key Part Number 1510-1320-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8U113560WW

Description LED MODULE 3500K M562A_G2
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M562A_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1605 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 144 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 280
Other Names 1510-1320

21:46:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.96000 7.96
10 7.20700 72.07
25 5.70560 142.64
100 4.80480 480.48
250 4.50452 1,126.13
500 4.12912 2,064.56
1,000 3.90390 3,903.90
2,500 3.75375 9,384.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback