Add To Favorites
Product Overview
Digi-Key Part Number 1510-1557-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8U052280WW

Description LED MOD LTM282AG2 WARM WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M282A_G2 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT-M282x_G2
Design Resources Development Tool Selector
Online Catalog M-Series Gen2 M282 ans M562
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M282A_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 800 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 12.4V
Lumens/Watt @ Current - Test 143 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 275.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names SI-B8U052280WW-ND

07:39:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 5.38
10 4.48300 44.83
25 3.76520 94.13
100 3.22740 322.74
250 2.86880 717.20
500 2.59986 1,299.93
1,000 2.38469 2,384.69
2,500 2.28608 5,715.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback