Add To Favorites
Product Overview
Digi-Key Part Number 1510-1324-ND
Quantity Available 3,139
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T342560WW

Description LED MODULE 4000K F562A_G2
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-F562A_G2 White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets F562A Gen2 Datasheet
M & F Series Gen2 Leaflet
RoHS Information M & F Series Gen2 RoHS Declaration
Design Resources Development Tool Selector
Online Catalog F-Series Gen2
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-F562A_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 4820 lm (Typ)
Current - Test 1.35A
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 144 lm/W
Current - Max 1.62A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 3.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 1510-1324

17:09:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.83000 16.83
10 16.11200 161.12
25 12.53160 313.29
100 10.74150 1,074.15
250 10.20444 2,551.11
500 9.66736 4,833.68
1,000 9.13028 9,130.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback