Add To Favorites
Product Overview
Digi-Key Part Number 1510-1384-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T14256HWW

Description LED SLIM 4000K 2250LM BACK WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S562H White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S562H
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2250 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 46.9V
Lumens/Watt @ Current - Test 160 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1384
SI-B8T14256HWW-ND

04:11:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 14.30
10 13.68700 136.87
25 10.64520 266.13
100 9.12450 912.45
250 8.66828 2,167.07
500 8.21206 4,106.03
1,000 7.75583 7,755.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback