Add To Favorites
Product Overview
Digi-Key Part Number 1510-1381-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T14156HWW

Description LED SLIM 4000K 2250LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S562H White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S562H
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2250 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 46.9V
Lumens/Watt @ Current - Test 160 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.70mm L x 23.80mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1381
SI-B8T14156HWW-ND

23:46:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.83000 13.83
10 13.24100 132.41
25 10.29880 257.47
100 8.82750 882.75
250 8.38612 2,096.53
500 7.94476 3,972.38
1,000 7.50338 7,503.38
2,500 7.29740 18,243.50
5,000 7.06200 35,310.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback