Add To Favorites
Product Overview
Digi-Key Part Number 1510-1380-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T141560LD

Description LED SLIM 4000K 2250LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S562N White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S562N
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1120 lm (Typ)
Current - Test 200mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 160 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 24.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1380
SI-B8T141560LD-ND

01:21:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.61000 14.61
10 13.98400 139.84
25 10.87640 271.91
100 9.32250 932.25
250 8.85636 2,214.09
500 8.39026 4,195.13
1,000 7.92413 7,924.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback