Add To Favorites
Product Overview
Digi-Key Part Number 1510-1334-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T114280WW

Description LED MOD LTM282CG2 NEU WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M282C_G2 White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT-M282x_G2
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog M-Series Gen2 M282 ans M562
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M282C_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1650 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 275.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1334

23:04:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 7.29
10 6.60000 66.00
25 5.22520 130.63
100 4.40000 440.00
250 4.12500 1,031.25
500 3.78126 1,890.63
1,000 3.57500 3,575.00
2,500 3.43750 8,593.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback