Add To Favorites
Product Overview
Digi-Key Part Number 1510-1579-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI-B8R221B2HUS

Description LED MOD LTHB22D COOL WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-HB22D White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets H Series Preliminary
Design Resources Development Tool Selector
Online Catalog H Series Gen3 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-HB22D
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 4156 lm (Typ)
Current - Test 960mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 192 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 1120.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1510-1579

13:55:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.17000 31.17
10 27.54600 275.46
25 24.06680 601.67
100 21.02210 2,102.21
250 19.93476 4,983.69
500 19.28234 9,641.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback