Add To Favorites
Product Overview
Digi-Key Part Number 1510-1330-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R152560WW

Description LED MOD LTM562BG2 COOL WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-M562B_G2 White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-M562B_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2200 lm (Typ)
Current - Test 600mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 720mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 280
Other Names 1510-1330

11:05:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.53000 9.53
10 8.63300 86.33
25 6.83440 170.86
100 5.75520 575.52
250 5.39552 1,348.88
500 4.94588 2,472.94
1,000 4.67610 4,676.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback