Add To Favorites
Product Overview
Digi-Key Part Number 1510-1365-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R07228SWW

Description LED SLIM 5000K 1140LM BACK WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282F White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282F
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1140 lm (Typ)
Current - Test 800mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 8.8V
Lumens/Watt @ Current - Test 162 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1365
SI-B8R07228SWW-ND

12:45:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.07000 9.07
10 8.21000 82.10
25 6.50000 162.50
100 5.47360 547.36
250 5.13152 1,282.88
500 4.70388 2,351.94
1,000 4.44730 4,447.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback