Add To Favorites
Product Overview
Digi-Key Part Number 1510-1363-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R07228HWW

Description LED SLIM 5000K 1140LM BACK WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282H White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282H
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1140 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 23.4V
Lumens/Watt @ Current - Test 162 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1363
SI-B8R07228HWW-ND

23:38:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 9.15
10 8.29000 82.90
25 6.56280 164.07
100 5.52640 552.64
250 5.18100 1,295.25
500 4.74926 2,374.63
1,000 4.49020 4,490.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback