Add To Favorites
Product Overview
Digi-Key Part Number 1510-1362-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R07128SWW

Description LED SLIM 5000K 1140LM FRONT WIRE
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-S282F White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-S282F
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1140 lm (Typ)
Current - Test 800mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 8.8V
Lumens/Watt @ Current - Test 162 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1510-1362
SI-B8R07128SWW-ND

09:55:34 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.63000 8.63
10 7.81400 78.14
25 6.18640 154.66
100 5.20960 520.96
250 4.88400 1,221.00
500 4.47700 2,238.50
1,000 4.23280 4,232.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback