Add To Favorites
Product Overview
Digi-Key Part Number 1510-1587-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R05128HUS

Description LED MOD LTH282D COOL WHT STRIP
Expanded Description LED Lighting COBs, Engines, Modules LED Module LT-H282D White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets H Series Preliminary
Design Resources Development Tool Selector
Online Catalog H Series Gen3 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LT-H282D
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1040 lm (Typ)
Current - Test 240mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 19 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 275.00mm L x 18.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1510-1587

22:59:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
10 7.86700 78.67
25 6.22840 155.71
100 5.24480 524.48
250 4.91700 1,229.25
500 4.50726 2,253.63
1,000 4.26140 4,261.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback