Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1510-1499-6-ND
Quantity Available 28,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SCP8UT78HPL1ULS06E

Description LED LM101A WARM WHT 3500K 2SMD
Expanded Description LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM10(1A,2A),LM1(31A,41A)
Design Resources Development Tool Selector
Online Catalog LM101A Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM101A
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Warm
CCT (K) 3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 57 lm (51 lm ~ 63 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 131 lm/W
CRI (Color Rendering Index) 80
Current - Max 450mA
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 0505 (1313 Metric)
Supplier Device Package SMD
Size / Dimension 0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max) 0.017" (0.42mm)
Thermal Resistance of Package 2°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1499-6

15:05:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34800 3.48
25 0.26720 6.68
100 0.17420 17.42
250 0.12776 31.94
500 0.10842 54.21
1,000 0.08906 89.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback