• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6172-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RUT2012FR390CS

Description RES SMD 0.39 OHM 1% 1/4W 0805
Expanded Description 0.39 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RUT
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.39
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6172-6

01:19:04 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6172-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.02250
  • Cut Tape (CT) ? : 1276-6172-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 302 - Immediate
  • Unit Price: 0.21000
Send Feedback