• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6151-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RU1005FR068CS

Description RES SMD 0.068 OHM 1% 1/8W 0402
Expanded Description 0.068 Ohm ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RU Series Datasheet
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RU
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.068
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6151-6

19:01:41 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6151-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02555
  • Cut Tape (CT) ? : 1276-6151-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,534 - Immediate
  • Unit Price: 0.26000
Send Feedback