• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6082-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RP104PJ150CS

Description RES ARRAY 4 RES 15 OHM 0804
Expanded Description 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Thick Film Resistor Catalog
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6082-6

19:48:45 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6082-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 240,000 - Immediate
  • Unit Price: 0.00554
  • Cut Tape (CT) ? : 1276-6082-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,950 - Immediate
  • Unit Price: 0.10000
Send Feedback