Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1276-6035-1-ND
Quantity Available 19,875
Can ship immediately
Manufacturer

Manufacturer Part Number

RN102PJ150CS

Description RES ARRAY 2 RES 15 OHM 0404
Expanded Description 15 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Thick Film Resistor Catalog
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
PCN Obsolescence/ EOL Multiple Devices 17/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RN
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Concave
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6035-1

01:14:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04600 0.46
25 0.03320 0.83
50 0.02540 1.27
100 0.01870 1.87
250 0.01428 3.57
500 0.01142 5.71
1,000 0.00840 8.40
5,000 0.00602 30.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1276-6035-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback