• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6021-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RF062PJ180CS

Description RES ARRAY 2 RES 18 OHM 0302
Expanded Description 18 Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Thick Film Resistor Catalog
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 18
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6021-1

17:45:06 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6021-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01330
Send Feedback