• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6008-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC6432J470CS

Description RES SMD 47 OHM 5% 1W 2512
Expanded Description 47 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6008-6

13:37:36 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6008-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.03975
  • Cut Tape (CT) ? : 1276-6008-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,366 - Immediate
  • Unit Price: 0.31000
Send Feedback