Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5999-1-ND
Quantity Available 1,785
Can ship immediately
Manufacturer

Manufacturer Part Number

RC5025J222CS

Description RES SMD 2.2K OHM 5% 2/3W 2010
Expanded Description 2.2k Ohm ±5% 0.667W, 2/3W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 0.667W, 2/3W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5999-1

14:01:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.12900 1.29
25 0.09400 2.35
50 0.06800 3.40
100 0.05050 5.05
250 0.03876 9.69
500 0.03052 15.26
1,000 0.02113 21.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5999-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.01937
Send Feedback