• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3517-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC3225J473CS

Description RES SMD 47K OHM 5% 1/3W 1210
Expanded Description 47k Ohm ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 47k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3517-6

21:10:34 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3517-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01830
  • Cut Tape (CT) ? : 1276-3517-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,465 - Immediate
  • Unit Price: 0.16000
Send Feedback