Add To Favorites
Product Overview
Digi-Key Part Number 1276-5863-1-ND
Quantity Available 119,537
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3216J100CS

Description RES SMD 10 OHM 5% 1/4W 1206
Expanded Description 10 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC3216 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3513-1-ND RC3216F100CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 57,093 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-5863-1

10:37:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05300 0.53
25 0.03840 0.96
50 0.02920 1.46
100 0.02160 2.16
250 0.01648 4.12
500 0.01318 6.59
1,000 0.00970 9.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5863-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 115,000 - Immediate
  • Unit Price: 0.00633
  • Digi-Reel® ? : 1276-5863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback