Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5650-1-ND
Quantity Available 2,938
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3216F270CS

Description RES SMD 27 OHM 1% 1/4W 1206
Expanded Description 27 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 27
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5650-1

08:58:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03000 0.30
25 0.02200 0.55
50 0.01680 0.84
100 0.01240 1.24
250 0.00944 2.36
500 0.00756 3.78
1,000 0.00557 5.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5650-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00399
Send Feedback