Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5676-1-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

RC3216F161CS

Description RES SMD 160 OHM 1% 1/4W 1206
Expanded Description 160 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 160
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5676-1

22:58:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04600 0.46
25 0.03360 0.84
50 0.02560 1.28
100 0.01890 1.89
250 0.01440 3.60
500 0.01152 5.76
1,000 0.00848 8.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5676-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00608
Send Feedback