Add To Favorites
Product Overview
Digi-Key Part Number 1276-5497-1-ND
Quantity Available 24,039
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2012J330CS

Description RES SMD 33 OHM 5% 1/8W 0805
Expanded Description 33 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC2012 Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5201-1-ND RC2012F330CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 107,602 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-5497-1

21:04:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03500 0.35
25 0.02520 0.63
50 0.01920 0.96
100 0.01420 1.42
250 0.01080 2.70
500 0.00864 4.32
1,000 0.00636 6.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5497-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00414
  • Digi-Reel® ? : 1276-5497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback