Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5512-1-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2012J151CS

Description RES SMD 150 OHM 5% 1/8W 0805
Expanded Description 150 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 150
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5230-1-ND RC2012F151CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 29 - Immediate
0.10000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-5512-1

17:31:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01360 0.34
50 0.01040 0.52
100 0.00770 0.77
250 0.00584 1.46
500 0.00468 2.34
1,000 0.00345 3.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5512-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.00247
Send Feedback